Part Details for 35465-8000 by Molex
Overview of 35465-8000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 35465-8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9378
|
Newark | Bulb Socket Earth Term Rohs Compliant: Yes |Molex 35465-8000 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
56H7236
|
Newark | Bulb Socket Earth Term Rohs Compliant: Yes |Molex 35465-8000 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Earth Terminal for PT Bulb Socket, AVSS 0.50~0.85mm² RoHS: Compliant |
21000 Partner Stock |
|
$0.0830 / $0.1000 | Buy Now |
DISTI #
35465-8000
|
TTI | Automotive Connectors BULB SOCKET EARTH TE LB SOCKET EARTH TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 33000 In Stock |
|
$0.0920 / $0.1000 | Buy Now |
|
Master Electronics | Earth Terminal for PT Bulb Socket, AVSS 0.50~0.85mm² RoHS: Compliant |
21000 Partner Stock |
|
$0.0830 / $0.1000 | Buy Now |
DISTI #
10187150
|
TestEquity LLC | Molex 35465-8000 Earth Terminal for PT Bulb Socket, AVSS 0.50~0.85mmSqr | 21000 |
|
$0.1100 | Buy Now |
Part Details for 35465-8000
35465-8000 CAD Models
35465-8000 Part Data Attributes:
|
35465-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
35465-8000
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |