Part Details for 3548001N000 by APEM Inc
Overview of 3548001N000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3548001N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J6006
|
Newark | Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |Apem 3548001N000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8000 / $136.9600 | Buy Now |
DISTI #
3548001N000-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 28V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1388 | Buy Now |
DISTI #
642-3548001N000
|
Mouser Electronics | Toggle Switches DPDT 15A 125V 17.5mm RoHS: Compliant | 0 |
|
$63.3200 / $66.1300 | Order Now |
DISTI #
74996986
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components 3548001N000 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2000 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-Off-Mom - 15A - 125VAC - 28VDC - Bright Nickel 17.50mm Round Actuator - Screw Terminal. RoHS: Compliant | 0 |
|
$52.4300 / $99.3600 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-Off-Mom - 15A - 125VAC - 28VDC - Bright Nickel 17.50mm Round Actuator - Screw Terminal. RoHS: Compliant | 0 |
|
$52.4300 / $99.3600 | Buy Now |