Part Details for 35481 BK199 by Alpha Wire
Overview of 35481 BK199 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288335481 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
RJE1R288235481 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs |
Price & Stock for 35481 BK199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4371
|
Newark | Xtra-Guard 3 /Bulk Ft |Alpha Wire 35481 BK199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.6300 | Buy Now |
DISTI #
3937-35481BK199-ND
|
DigiKey | CABLE 2COND 22AWG BLK SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5.6000 | Buy Now |
DISTI #
35481BK199-ND
|
DigiKey | CABLE 2COND 22AWG BLK SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5913 | Buy Now |
DISTI #
602-35481BK199
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 3 | 0 |
|
Order Now |