-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9637
|
Newark | Fuse Holder, 0.8 X 2.8Mm, Pcb Mount, Fuse Holder Type:Automotive Blade Fuse Clip, Fuse Current:30A, Fuse Size Held:0.11" X 0.032", 2.8Mm X 0.8Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:-, Pitch Spacing:0.4"rohs Compliant: Yes |Keystone 3549 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.2950 | Buy Now |
DISTI #
36-3549-ND
|
DigiKey | FUSE CLIP BLADE 500V 30A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
138058 In Stock |
|
$0.2132 / $0.4800 | Buy Now |
DISTI #
534-3549
|
Mouser Electronics | Fuse Clips AUTO FUSE CLIP .032 RoHS: Compliant | 9955 |
|
$0.1990 / $0.4300 | Buy Now |
DISTI #
70182102
|
RS | Fuse Clip, Automotive, THM, Vertical Entry, 1 Cell, Fuse Size Mini, 30 Amps | Keystone Electronics 3549 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3260 | RFQ |
|
Future Electronics | 30 A 500 V PCB Mount Horizontal Mini Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 323Bag |
|
$0.4400 / $0.5350 | Buy Now |
DISTI #
KEYS3549
|
TME | Terminal: flat, 2.8mm, 0.8mm, female, THT, brass, tinned, angled 90° Min Qty: 2 | 60 |
|
$0.3570 / $0.5100 | Buy Now |
DISTI #
BAT3870
|
Rutronik | FUSE CLIP AUTOM MINI RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 7571 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1380 / $0.1548 | Buy Now |
DISTI #
000000000000033256
|
Sager | Fuse Clips AUTO FUSE CLIP .032 Min Qty: 500 | 0 |
|
$0.2040 / $0.4685 | Buy Now |
|
CHIPMALL.COM LIMITED | FUSE CLIP BLADE 500V 30A PCB | 335 |
|
$0.1526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3549
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
3549
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | PCB TERMINAL |