Part Details for 354940-1 by TE Connectivity
Overview of 354940-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354940-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6512
|
Newark | Crimp Tool Frame, Interchangeable Die Assemblies Sold Separately, Crimp Tool Type:Ratchet, For Use With:Amp Modular Plug Connectors, Product Range:-, Features:Pro-Crimper Iii Hand Crimping Tool Frame Assembly Only Rohs Compliant: Yes |Amp Te Connectivity 354940-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$118.9400 / $133.1400 | Buy Now |
DISTI #
A9996-ND
|
DigiKey | TOOL HAND CRIMPER SIDE ENTRY Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
46 In Stock |
|
$116.8672 / $132.9900 | Buy Now |
DISTI #
354940-1
|
Avnet Americas | Hand Tool for AMP Modular Plug Connector - Bulk (Alt: 354940-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$122.1300 / $146.9700 | Buy Now |
DISTI #
96F6512
|
Avnet Americas | Hand Tool for AMP Modular Plug Connector - Bulk (Alt: 96F6512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 54 Partner Stock |
|
$145.3200 / $166.8300 | Buy Now |
DISTI #
571-3549401
|
Mouser Electronics | Crimpers / Crimping Tools PROCRIMPER W/O DIES | 120 |
|
$116.6100 / $131.1000 | Buy Now |
DISTI #
70089787
|
RS | Tool Crimper, 16-28AWG, For Rectangular Contacts, Top Entry, MTA-100 Series | TE Connectivity 354940-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 389 |
|
$124.8000 / $135.6500 | Buy Now |
|
Future Electronics | Pro-Crimper III Hand Crimping Tool - Frame Only RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 9Box |
|
$94.4800 / $99.2100 | Buy Now |
DISTI #
AMP354940-1
|
Heilind Electronics | PRO-CRIMPER III FRAME W/O DIES | Americas - 33 in Stock |
|
$139.7250 / $155.2500 | Buy Now |
|
Onlinecomponents.com | PRO-CRIMPER III FRAME W/O DIES RoHS: Compliant |
134 In Stock |
|
$110.4100 / $125.3300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for 354940-1
354940-1 CAD Models
354940-1 Part Data Attributes
|
354940-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354940-1
TE Connectivity
(354940-1) PRO-CRIMPER III FRAME W/O DIES
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |