There are no models available for this part yet.
Overview of 354C-350-Q-30-PX by atc Diversified Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL354CEZ-RL | Analog Devices | High Perf 3-Axis Analog ±2g/±8 | |
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
EVAL-ADXL354CZ | Analog Devices | EB: Eval Board for ADXL354CEZ |
Price & Stock for 354C-350-Q-30-PX by atc Diversified Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
430-354C-350-Q-30-PX
|
Mouser Electronics | Counters & Tachometers Shawnee II High-Speed Digital Predetermining Counter RoHS: Not Compliant | 1 |
|
$726.0500 | Buy Now | |
DISTI #
70225643
|
RS | Counter, Shawnee II, Solid State, DC Pulse, 1 to 9999, 10 to 99990, 120 VAC | ATC Diversified Electronics 354C-350-Q-30-PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$825.2300 / $916.9200 | Buy Now | |
Onlinecomponents.com | Shawnee II High-Speed Digital Predetermining Counter RoHS: Compliant |
2 In Stock |
|
$673.8200 / $713.6400 | Buy Now | ||
Master Electronics | Shawnee II High-Speed Digital Predetermining Counter RoHS: Compliant |
2 In Stock |
|
$673.8200 / $713.6400 | Buy Now |