Part Details for 355-0-10' by Olympic Wire & Cable Corp
Overview of 355-0-10' by Olympic Wire & Cable Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 355-0-10'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71018600
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, PVC Ins, Black, UL1007, UL1569, TR-64, 10 ft pc | Olympic Wire and Cable Corp. 355-0-10' RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1.7400 / $2.0000 | RFQ |
|
Onlinecomponents.com | SMD Chip Resistor, 100 Ohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power |
1125 Partner Stock |
|
$4.8300 / $5.7100 | Buy Now |
|
Master Electronics | SMD Chip Resistor, 100 Ohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power |
1125 Partner Stock |
|
$4.8300 / $5.7100 | Buy Now |