-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35507-0300 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1095
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2Mm, Product Range:Sherlock 35507, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2Mm, For Use With:50212 Crimp Terminal, Body Material:Polyester, Colour:Natural, Contact Termination:Crimp Rohs Compliant: Yes |Molex 35507-0300 (Alternate Part Number: 800753877610 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35758 |
|
$0.0520 | Buy Now |
DISTI #
MOL35507-0300
|
Heilind Electronics | HSG 355070300 | Americas - 54424 in Stock |
|
$0.0692 / $0.0875 | Buy Now |
DISTI #
MX-35507-0300
|
TME | Connector: wire-board, plug, female, PIN: 3, Sherlock, Pitch: 2mm Min Qty: 5 | 2241 |
|
$0.0302 / $0.0689 | Buy Now |
DISTI #
35507-0300
|
IBS Electronics | 355070300 MOLEX CONNECTORHOUSING RECEPTACLE 3 POSITIONS, 2 MM ROHS Min Qty: 1000 Package Multiple: 1 | 76899 |
|
$0.0588 / $0.0636 | Buy Now |
DISTI #
MOL35507-0300
|
Interstate Connecting Components | HSG 355070300 | 9071 |
|
$0.0692 / $0.0875 | Buy Now |
DISTI #
10187154
|
TestEquity LLC | Molex 35507-0300 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 3 Circuits | 76899 |
|
$0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35507-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
35507-0300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHERLOCK, COMPATIBLE CONTACTS: 50212-8000, LOW PROFILE, POLARIZED | |
Body Breadth | 0.224 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .695 N |
This table gives cross-reference parts and alternative options found for 35507-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35507-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35507-0303 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Yellow Insulator, Plug | 35507-0300 vs 35507-0303 |
35507-0302 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Red Insulator, Plug, | 35507-0300 vs 35507-0302 |
2010S030000 | Leoco USA Corp | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator, Socket | 35507-0300 vs 2010S030000 |
MH80000-003-000 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | 35507-0300 vs MH80000-003-000 |
35507-0304 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Polarized Lck, Blue Insulator, Plug | 35507-0300 vs 35507-0304 |