Part Details for 3550820RJT by TE Connectivity
Overview of 3550820RJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3550820RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4222
|
Newark | Res, 820R, 5%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3550820RJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 863 |
|
$0.8130 / $1.4600 | Buy Now |
DISTI #
97AC3038
|
Newark | Res, 820R, 5%, 5W, 4320, Thick Film, Resistance:820Ohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 3550820RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.5900 | Buy Now |
DISTI #
A143835CT-ND
|
DigiKey | RES 3550 820R 5% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72 In Stock |
|
$0.4833 / $2.2000 | Buy Now |
DISTI #
2176405-7
|
Avnet Americas | SMD Chip Resistor, 820 Ohm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176405-7) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.4202 | Buy Now |
DISTI #
279-3550820RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 820R 5% RoHS: Compliant | 990 |
|
$0.4830 / $1.9800 | Buy Now |
|
Onlinecomponents.com | 3550 820R 5% RoHS: Compliant | 0 |
|
$0.4710 / $0.5640 | Buy Now |
DISTI #
2176405-7
|
Avnet Abacus | SMD Chip Resistor, 820 Ohm, � 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 2176405-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 820R 5% RoHS: Compliant | 0 |
|
$0.4710 / $0.5640 | Buy Now |
Part Details for 3550820RJT
3550820RJT CAD Models
3550820RJT Part Data Attributes
|
3550820RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3550820RJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |