Part Details for 3556 by ebm-papst
Overview of 3556 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
355-6010-A63 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, right, A-Key, 3.55mm, Header | |
355-6010-D64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, right, D-Key, 4.55mm, Header | |
355-6010-H63 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, right, H-Key, 3.55mm, Header |
Price & Stock for 3556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5249
|
Newark | Ac Tubeaxial Fan |Ebm-Papst 3556 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9400 / $56.1900 | Buy Now |
DISTI #
381-2923-ND
|
DigiKey | FAN AXIAL 92X38MM 230VAC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$43.0608 / $56.0800 | Buy Now |
DISTI #
3556
|
Avnet Americas | AC Fan Ball Bearing 230V 9W 50Hz 2400RPM 39.43CFM 33dB Flange Mount - Bulk (Alt: 3556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3556
|
Avnet Americas | AC Fan Ball Bearing 230V 9W 50Hz 2400RPM 39.43CFM 33dB Flange Mount - Bulk (Alt: 3556) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2960 / $50.8462 | Buy Now |
DISTI #
5912-3556
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 92x92x38mm, 230VAC, 39.4CFM, 33dBA, 2400RPM, Ball, IP20 RoHS: Compliant | 24 |
|
$43.0600 / $56.0700 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 39.43CFM 33dB 92.5 X 92.5 X 38mm RoHS: Compliant |
11 Partner Stock 21 Factory Stock |
|
$34.0000 / $55.6800 | Buy Now |
DISTI #
3556
|
TME | Fan: AC, axial, 230VAC, 92.5x92.5x38mm, 67m3/h, 33dBA, ball, 2400rpm Min Qty: 1 | 4 |
|
$56.9400 / $59.9500 | Buy Now |
DISTI #
000000000000273181
|
Sager | AC Fans Tubeaxial Fan, 92x92x38mm, 230VAC, 39.4CFM, 8.5W, 33dBA, 2400RPM, Ball Bearing Min Qty: 1 | 0 |
|
$34.1500 / $50.0800 | Buy Now |
DISTI #
C1S211900024742
|
Chip1Stop | AC fan motor RoHS: Compliant | 97 |
|
$43.5000 / $49.6000 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 39.43CFM 33dB 92.5 X 92.5 X 38mm RoHS: Compliant |
11 Partner Stock 21 Factory Stock |
|
$34.0000 / $55.6800 | Buy Now |
Part Details for 3556
3556 CAD Models
3556 Part Data Attributes
|
3556
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3556
ebm-papst
AC Fan, Axial Construction, 230V, 8.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 39.4 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92.5 mm | |
Length | 92.5 mm | |
Life Expectancy | 60000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 8.5 W | |
Rated Voltage | 230 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 420 g | |
Width | 38 mm |