Part Details for 356005 by AMETEK Inc
Overview of 356005 by AMETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6005-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, 3.55mm, Header | |
335-6005-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, C-Key, 4.55mm, Header | |
335-6005-F65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, F-Key, 5.55mm, Header |