Part Details for 3561-0# by Pomona Electronics
Overview of 3561-0# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-561 | Coilcraft Inc | Variable Inductor, 0.476uH Min, 0.644uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
CMT3-56-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LTC3561EDD#TRPBF | Analog Devices | 1A, 4MHz, Sync Buck DC/DC Conv |
Price & Stock for 3561-0#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5167
|
Newark | Test Adapter, .040 Pin Bulk (Black) |Pomona 3561-0# RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 | Buy Now |
DISTI #
501-3561-0#-ND
|
DigiKey | TEST ADAPTER .040 PIN (BLACK) Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9375 | Buy Now |
DISTI #
565-3561-0#
|
Mouser Electronics | Test Plugs & Test Jacks TEST ADAPTER, .040 PIN BULK (BLACK) | 0 |
|
$5.9400 | Order Now |
|
Onlinecomponents.com | Conn Banana Jack F 1 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$6.1500 / $6.9900 | Buy Now |
|
Master Electronics | Conn Banana Jack F 1 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$6.1500 / $6.9900 | Buy Now |
DISTI #
35428.1
|
TestEquity LLC | Pomona 3561-0# Banana Plug Test Adapter, w/.040 Pin, 20 AWG, 3 A, Black, Bulk, 3561 Series | 0 |
|
$6.9900 | Buy Now |