Part Details for 35626 by TE Connectivity
Overview of 35626 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F35626JFE | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F35626DFE#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
R5F35626KFE | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for 35626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring and Spade Tongue Terminals | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 35626
35626 CAD Models
35626 Part Data Attributes
|
35626
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35626
TE Connectivity
2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 35626
This table gives cross-reference parts and alternative options found for 35626. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35626, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190730076 | Ring Terminal, 2mm2, ROHS COMPLIANT | Molex | 35626 vs 0190730076 |
190730077 | Ring Terminal, 2.5mm2, | Molex | 35626 vs 190730077 |
8-321045-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 35626 vs 8-321045-1 |