Part Details for 3563.1231.121 by Comus International
Overview of 3563.1231.121 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3563.1231.121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3563.1231.121
|
TME | Relay: reed switch, SPDT, Ucoil: 12VDC, 400mA, max.100VDC, 5W, THT Min Qty: 1 | 47 |
|
$6.0100 / $6.6200 | Buy Now |