Part Details for 35661804 by SAB Bröckskes
Overview of 35661804 by SAB Bröckskes
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35661804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-35661804-ND
|
DigiKey | CABLE 4COND 18AWG BLK SHD 1=1FT Min Qty: 1 Lead time: 13 Weeks Container: Spool MARKETPLACE PRODUCT |
6493 In Stock |
|
$2.6300 / $4.7300 | Buy Now |
DISTI #
72262329
|
RS | VFD Cable, VFD XLPE Lean, 18 AWG/4c, Shielded, 1000V, UL TC-ER, CSA CIC-TC, CE | SAB 35661804 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 44 Weeks, 0 Days Container: ft. Coil | 21 |
|
$303.1600 / $329.5200 | Buy Now |
DISTI #
73689477
|
RS | VFD XLPE Lean reduced OD VFD cable foil braid shield 18/4c UL CSA WTTC TC-ER CE | SAB 35661804 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Linear Foot | 0 |
|
$4.3700 / $4.7800 | RFQ |