-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4 5/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0091
|
Newark | Terminal, Ring Tongue, 5/8", 4Awg Rohs Compliant: Yes |Amp Te Connectivity 35669 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$2.3400 / $3.4400 | Buy Now |
DISTI #
52F2957
|
Newark | Terminal, Ring Tongue, 5/8In, Crimp, Stud Size - Metric:M16, Stud Size - Imperial:5/8", Wire Size Awg Max:4Awg, Conductor Area Csa:21Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 35669 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$159.3500 / $169.5500 | Buy Now |
DISTI #
A27091-ND
|
DigiKey | CONN RING CIRC 4AWG #5/8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
238 In Stock |
|
$1.7506 / $2.9200 | Buy Now |
DISTI #
35669
|
Avnet Americas | Ring Tongue Terminal 4AWG 53.09mm 31.75mm Tin Loose Piece - Bulk (Alt: 35669) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5632 | Buy Now |
DISTI #
571-35669
|
Mouser Electronics | Terminals SOLISTRAND RING 4 RoHS: Compliant | 800 |
|
$1.7500 / $2.8500 | Buy Now |
|
Future Electronics | SOLISTRAND 4 AWG Stud 5/8 Non Insulated Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.5000 / $1.5500 | Buy Now |
DISTI #
AMP35669
|
Heilind Electronics | TERMINAL,SOLIS R 4 5/8 | Americas - 0 in Stock |
|
$1.8618 / $1.9895 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4 5/8 RoHS: Compliant |
557 In Stock |
|
$1.6600 / $2.2400 | Buy Now |
DISTI #
70364024
|
Verical | Ring Tongue Terminal 4AWG Copper 53.09mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2232 | Americas - 500 |
|
$2.2230 / $2.9250 | Buy Now |
DISTI #
21027113
|
Verical | Ring Tongue Terminal 4AWG Copper 53.09mm Tin Loose RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 50 |
|
$2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35669
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35669
TE Connectivity
TERMINAL,SOLIS R 4 5/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 35669. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35669, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35668 | TERMINAL,SOLIS R 4 1/2 | TE Connectivity | 35669 vs 35668 |