Part Details for 35681404 by SAB Bröckskes
Overview of 35681404 by SAB Bröckskes
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35681404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-35681404-ND
|
DigiKey | CABLE 4COND 14AWG BLK M Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
91827 In Stock |
|
$3.6500 / $6.5900 | Buy Now |
DISTI #
70439079
|
RS | VFD Cable, VFD XLPE , 14 AWG/4c, Shielded, 1000V, UL TC-ER, CSA CIC-TC, CE | SAB 35681404 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 13 |
|
$437.8200 / $475.8900 | Buy Now |
DISTI #
73689485
|
RS | VFD XLPE TR oil resistant VFD cable foil braid shield 14/4c UL CSA WTTC TC-ER CE | SAB 35681404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Linear Foot | 0 |
|
$6.1300 / $6.5900 | RFQ |
DISTI #
74021461
|
RS | VFD Cable VFD XLPE 14 AWG/4c Shielded 1000V UL TC-ER CSA CIC-TC CE | SAB 35681404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 512 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2,154.2400 | RFQ |