Part Details for 3570-1429-122 by Comus International
Overview of 3570-1429-122 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1429A | Analog Devices | LTC3642EDD Demo Board - High E | |
LT3570EFE#PBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con | |
LT3570EFE#TRPBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con |
Price & Stock for 3570-1429-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1835-1068-ND
|
DigiKey | RELAY REED SIP DPST 1A 12V W/EM Min Qty: 100 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9268 | Buy Now |