Part Details for 357197-000 by TE Connectivity
Overview of 357197-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357197-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
357197-000
|
Avnet Americas | Cable Accessories Molded Boot Polyolefin - Bulk (Alt: 357197-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$18.2074 / $21.9106 | Buy Now |
DISTI #
571-357197-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202K121-100/86-0 RoHS: Compliant | 0 |
|
$19.8700 / $30.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 | 0 |
|
$19.7900 | Buy Now |
|
Onlinecomponents.com | 202K121-100/86-0 RoHS: Compliant |
250 In Stock |
|
$22.5400 / $30.6900 | Buy Now |
DISTI #
357197-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K121-100/86-0 Min Qty: 125 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.9100 / $20.2300 | Buy Now |
DISTI #
357197-000
|
Avnet Americas | Cable Accessories Molded Boot Polyolefin - Bulk (Alt: 357197-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Container: Bulk | 0 |
|
$18.2074 / $21.9106 | Buy Now |
DISTI #
RYC202K121-100/86-0
|
Interstate Connecting Components | 202K121-100/86-0 | 22 |
|
$21.4585 / $21.7789 | Buy Now |
DISTI #
357197-000
|
Avnet Abacus | Cable Accessories Molded Boot Polyolefin (Alt: 357197-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
357197-000
|
Avnet Abacus | Cable Accessories Molded Boot Polyolefin (Alt: 357197-000) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 202K121-100/86-0 RoHS: Compliant |
250 In Stock |
|
$22.5400 / $30.6900 | Buy Now |
Part Details for 357197-000
357197-000 CAD Models
357197-000 Part Data Attributes:
|
357197-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
357197-000
TE Connectivity
202K121-100/86-0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Size-Max |