Part Details for 35725-3410 by Molex
Overview of 35725-3410 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 35725-3410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9470
|
Newark | .250 Slip-In Rec. Terminal #18-14/Molex |Molex 35725-3410 (Alternate Part Number: 800754799683 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-18AWG F 19.6mm 7.45mm Tin Reel RoHS: Compliant |
23815 Partner Stock |
|
$0.0602 / $0.0704 | Buy Now |
DISTI #
Molex 35725-3410
|
PEI Genesis | Push-On Terminal | 23815 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 14-18AWG F 19.6mm 7.45mm Tin Reel RoHS: Compliant |
23815 Partner Stock |
|
$0.0602 / $0.0704 | Buy Now |
DISTI #
10187198
|
TestEquity LLC | Molex 35725-3410 6.35mm Tab Slip-In Wire-to-Wire Terminal, Female, 14-18 AWG, Post-Tin Plated | 23815 |
|
$0.0800 | Buy Now |
Part Details for 35725-3410
35725-3410 CAD Models
35725-3410 Part Data Attributes:
|
35725-3410
Molex
Buy Now
Datasheet
|
Compare Parts:
35725-3410
Molex
Push-On Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |