Part Details for 357253710 by Molex
Overview of 357253710 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357253710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-357253710-ND
|
DigiKey | .250 SLIP ON REC TIN Min Qty: 4000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0810 / $0.0880 | Buy Now |
DISTI #
357253710
|
Avnet Abacus | Quick Disconnect Terminal 14-18AWG F 19.6mm 7.45mm Tin Reel (Alt: 357253710) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Abacus - 0 |
|
Buy Now |