Part Details for 357450210 by Molex
Overview of 357450210 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357450210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
DISTI #
MX-35745-0210
|
TME | 35745-0210 Min Qty: 20 | 0 |
|
$0.0285 / $0.0405 | RFQ |
DISTI #
MOL35745-0210
|
Interstate Connecting Components | 1.8MM SEC.LOCK MALE TERM 3574 0210 | 4200014000 On Order |
|
$0.0525 / $0.0567 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 53123 |
|
RFQ | |
DISTI #
357450210
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 357450210) RoHS: Compliant Min Qty: 80000 Package Multiple: 16000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
357450210
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 357450210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 357450210
357450210 CAD Models
357450210 Part Data Attributes:
|
357450210
Molex
Buy Now
Datasheet
|
Compare Parts:
357450210
Molex
TAB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 357450210
This table gives cross-reference parts and alternative options found for 357450210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357450210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35745-0210 | BRASS, TIN FINISH, TAB TERMINAL | Molex | 357450210 vs 35745-0210 |