-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
10135746-101LF | Amphenol Communications Solutions | OCTIS™ - Input Output Connector, Octis field termianble plug kit compatible to SFP/SFP28 (without tansceiver) 35mm | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7302
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Versablade 35746 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 35746-0110 (Alternate Part Number: 800753856417 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.0140 | Buy Now |
DISTI #
90AJ7753
|
Newark | Contact, Socket, 22-20Awg, Crimp Rohs Compliant: Yes |Molex 35746-0110 (Alternate Part Number: 800753856417 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
56H7302
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 56H7302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack | 6 Partner Stock |
|
$0.0620 | Buy Now |
DISTI #
0357460110
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0357460110) RoHS: Compliant Min Qty: 75000 Package Multiple: 25000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 | Buy Now |
DISTI #
538-35746-0110
|
Mouser Electronics | Headers & Wire Housings VRSBLD TERM FEM 20-22AWG TYPE A RoHS: Compliant | 25000 |
|
$0.0440 / $0.0590 | Buy Now |
DISTI #
538-35746-0110-CT
|
Mouser Electronics | Headers & Wire Housings VRSBLD TERM 20-22G F Cut Strip of 100 RoHS: Compliant | 11500 |
|
$0.0920 | Buy Now |
DISTI #
538-35746-0110-LP
|
Mouser Electronics | Headers & Wire Housings VRSBLD TERM FEM 20-22AWG LOOSE PC RoHS: Compliant | 8339 |
|
$0.1170 / $0.1700 | Buy Now |
DISTI #
538-35746-0110-MR
|
Mouser Electronics | Headers & Wire Housings VRSBLD TERM 20-22G F Reel of 1000 RoHS: Compliant | 0 |
|
$0.0690 | Order Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-22AWG VersaBlade™ Reel RoHS: Compliant |
160000 Partner Stock |
|
$0.0428 / $0.0593 | Buy Now |
DISTI #
77765301
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG VersaBlade™ T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 200000 |
|
$0.0389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35746-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
35746-0110
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.256 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |