Part Details for 357B0103MAB251S22 by Vishay Intertechnologies
Overview of 357B0103MAB251S22 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357B0103MAB251S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M6007
|
Newark | Rotary Potentiometer, 10Kohm, 20%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:357 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Vishay 357B0103MAB251S22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3100 / $43.8500 | Buy Now |
DISTI #
72-357B0103MAB251S22
|
Mouser Electronics | Potentiometers 22.2mm 10K 20% 1/4 slotted shaft RoHS: Compliant | 0 |
|
$21.8200 / $36.1300 | Order Now |
DISTI #
357P-10K
|
TME | Potentiometer: shaft, single turn, 10kΩ, ±20%, 1W, linear, 6.35mm Min Qty: 1 | 50 |
|
$26.0100 / $33.0200 | Buy Now |
DISTI #
357B0103MAB251S22
|
Avnet Abacus | Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (22.23 X 34.6mm) Turret Panel Mount Bulk (Alt: 357B0103MAB251S22) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1144764
|
element14 Asia-Pacific | POTENTIOMETER, LINEAR, 10K, 1W, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.0991 / $44.6485 | Buy Now |
DISTI #
1144764
|
Farnell | POTENTIOMETER, LINEAR, 10K, 1W, 20% RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$25.0402 / $42.3777 | Buy Now |