Part Details for 3580/10-SL005 by Alpha Wire
Overview of 3580/10-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3580/10-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Cable 10 1.27mm 28AWG 30.48m/91.44m Tinned Copper 300V Roll - 30.48m (100ft)/Spool RoHS: Compliant |
22 In Stock 148 Factory Stock |
|
$80.8600 / $98.2000 | Buy Now |
|
Master Electronics | Flat Cable 10 1.27mm 28AWG 30.48m/91.44m Tinned Copper 300V Roll - 30.48m (100ft)/Spool RoHS: Compliant |
22 In Stock 148 Factory Stock |
|
$80.8600 / $98.2000 | Buy Now |