Part Details for 3580/14 SL005 by Alpha Wire
Overview of 3580/14 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3580/14 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7839
|
Newark | Flat Cable, 14 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:14Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 3580/14 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
3580/14SL005-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
1 In Stock |
|
$240.0300 | Buy Now |
DISTI #
70216270
|
RS | Multiconductor Cable, Flat Ribbon,14C,28AWG, Stranded, PVC,300V | Alpha Wire 3580/14 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 48 Weeks, 0 Days Container: ft. Coil | 14 |
|
$223.2300 / $240.0300 | Buy Now |
Part Details for 3580/14 SL005
3580/14 SL005 CAD Models
3580/14 SL005 Part Data Attributes
|
3580/14 SL005
Alpha Wire
Buy Now
|
Compare Parts:
3580/14 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |