Part Details for 3580/16 by Alpha Wire
Overview of 3580/16 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3580IDD#TRPBF | Analog Devices | Boost/Inv DC/DC Conv w/ 2A Swi | |
LT3580IMS8E#PBF | Analog Devices | Boost/Inv DC/DC Conv w/ 2A Swi | |
LT3580HMS8E#TRPBF | Analog Devices | Boost/Inv DC/DC Conv w/ 2A Swi |
Price & Stock for 3580/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for 3580/16
3580/16 CAD Models
3580/16 Part Data Attributes
|
3580/16
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
3580/16
Alpha Wire
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.09 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.5 mm | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |