Part Details for 3580/15 SL005 by Alpha Wire
Overview of 3580/15 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3580IDD#TRPBF | Analog Devices | Boost/Inv DC/DC Conv w/ 2A Swi | |
LT3580IMS8E#PBF | Analog Devices | Boost/Inv DC/DC Conv w/ 2A Swi | |
LT3580HMS8E#TRPBF | Analog Devices | Boost/Inv DC/DC Conv w/ 2A Swi |
Price & Stock for 3580/15 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F3716
|
Newark | Flat Cable, 15 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 3580/15 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$202.4300 | Buy Now |
DISTI #
70216294
|
RS | Multiconductor Cable, Flat Ribbon,15C,28AWG, Stranded, PVC,300V | Alpha Wire 3580/15 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$178.1400 / $202.4300 | RFQ |
|
Quest Components | 60 |
|
$181.7640 / $212.0580 | Buy Now |
Part Details for 3580/15 SL005
3580/15 SL005 CAD Models
3580/15 SL005 Part Data Attributes
|
3580/15 SL005
Alpha Wire
Buy Now
|
Compare Parts:
3580/15 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |