Part Details for 358012 (ALTERNATE: 358012) by RS Pro
Overview of 358012 (ALTERNATE: 358012) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 358012 (ALTERNATE: 358012)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637876
|
RS | Flat Braided Tinned Copper Wire BS4109 30A 4x0.8mm 25m (82ft) | RS PRO 358012 RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 17 Weeks, 0 Days Container: Reel | 3 |
|
$23.4000 / $24.6500 | Buy Now |