Part Details for 3583/20 MC005 by Alpha Wire
Overview of 3583/20 MC005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3583GJA2-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3583GJA-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3583GJA1-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 3583/20 MC005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K7319
|
Newark | Flat Cable, 20 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:20Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Pitch Spacing:1.27Mm Rohs Compliant: Yes |Alpha Wire 3583/20 MC005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$533.7200 | Buy Now |
DISTI #
3937-3583/20MC005-ND
|
DigiKey | CBL RIBN 20COND 0.05 MULTI 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,030.1500 | Buy Now |
DISTI #
3583/20MC005-100-ND
|
DigiKey | CBL RIBN 20COND 0.05 MULTI 100' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
7 In Stock |
|
$566.2786 / $746.7000 | Buy Now |
DISTI #
70216282
|
RS | Multiconductor Cable, Flat Ribbon,20C,28AWG, Stranded, PVC,300V, Color Coded | Alpha Wire 3583/20 MC005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$774.7200 | RFQ |
Part Details for 3583/20 MC005
3583/20 MC005 CAD Models
3583/20 MC005 Part Data Attributes
|
3583/20 MC005
Alpha Wire
Buy Now
|
Compare Parts:
3583/20 MC005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |