358C1536B4C2T
CTS Corporation
Description: HCMOS Output Clock Oscillator,

Overview of 358C1536B4C2T by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 358C1536B4C2T by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 358C1536B4C2T-ND
DigiKey XTAL OSC VCXO 153.6000MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.6394
$2.6394 Buy Now
DISTI # 358C1536B4C2T
Avnet Americas Advanced PLL Voltage Controlled Oscillator HCMOS 153.6MHz ±30ppm Stability 2.5V T/R - Tape and Reel (Alt: 358C1536B4C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-358C1536B4C2T
Mouser Electronics VCXO Oscillators 153.6MHz 2.5V 50APR 30ppm -20C +70C RoHS: Compliant 0
  • 1,000 $2.5700
  • 2,000 $2.4700
$2.4700 / $2.5700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $2.2900
$2.2900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $4.7600
  • 500 $2.9300
  • 750 $2.3200
  • 1,000 $2.2700
$2.2700 / $4.7600 Buy Now
DISTI # 358C1536B4C2T
Avnet Abacus - Tape and Reel (Alt: 358C1536B4C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 358C1536B4C2T by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 358C1536B4C2T by CTS Corporation

358C1536B4C2T
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Control Voltage-Max
2.3 V
Control Voltage-Min
0.2 V
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
30%
Linearity
15%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
153.6 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.3mm
Rise Time-Max
10 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD FLASH OVER NICKEL
Want to compare parts?
  1. 358C1536B4C2T
    CTS Corporation
    HCMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 358C1536B4C2T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 358C1536B4C2T by CTS Corporation

Select Manufacturer
Which Manufacturer of 358C1536B4C2T would you like to use for your alert(s)?
  • Please alert me when 358C1536B4C2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 358C1536B4C2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 358C1536B4C2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 358C1536B4C2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 358C1536B4C2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 358C1536B4C2T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: