-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,TAPPED,WIREWOUND,500 OHMS,5% +/-TOL,-50,50PPM TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3590S-2-501L by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8952501LA | Texas Instruments | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | |
CSD87501LT | Texas Instruments | 30V, N ch NexFET MOSFET™, dual common drain LGA, 5.5mOhm 10-PICOSTAR -55 to 150 | |
5962-8994501LA | Texas Instruments | 8-Bit D-type Edge-Triggered Read-Back Latches 24-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3211
|
Newark | Wirewound Potentiometer, 500 Ohm, 0.05, 2W, Track Resistance:500Ohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:3590 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3590S-2-501L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$11.9200 / $18.2500 | Buy Now |
DISTI #
62K3211
|
Avnet Americas | Rotary Potentiometer, Wirewound, 500 Ohm, 10Turn, Linear, 2 W, ? 5% - Bulk (Alt: 62K3211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 56 Partner Stock |
|
$12.9400 / $19.3600 | Buy Now |
DISTI #
3590S-2-501L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 500 Ohm, 10Turn, Linear, 2 W, ? 5% - Trays (Alt: 3590S-2-501L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$8.7500 / $9.4276 | Buy Now |
DISTI #
70154579
|
RS | Potentiometer Wirewound 3590 Series 500 Ohms Linear Pwr-Rtg 2W Shaft Dia 0.248 Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 23 |
|
$12.3300 / $17.3700 | Buy Now |
DISTI #
3590S-2-501L
|
TME | Potentiometer: shaft, multiturn, 500Ω, 2W, ±5%, 6.35mm, linear, IP40 Min Qty: 100 | 0 |
|
$15.2000 | RFQ |
DISTI #
3590S-2-501L
|
Avnet Abacus | Rotary Potentiometer Wirewound 500 Ohm 10Turn Linear 2 W 5 (Alt: 3590S-2-501L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 5% 500 Plugin-3PD22.2mm Potentiometers Variable Resistors ROHS | 30 |
|
$4.0543 / $5.9592 | Buy Now |
|
Vyrian | Resistors | 48 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3590S-2-501L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-2-501L
Bourns Inc
RES,TAPPED,WIREWOUND,500 OHMS,5% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% |
Bourns recommends a symmetrical PCB layout with a minimum of 50 mils (1.27 mm) clearance around the component. A recommended land pattern is available in the Bourns application note AN-13.
The 3590S-2-501L is rated for operation up to 150°C. However, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments.
Bourns recommends a soldering profile with a peak temperature of 240°C (464°F) and a dwell time of 30-60 seconds. Refer to the Bourns application note AN-14 for more information.
Yes, the 3590S-2-501L is designed to withstand vibrations up to 10 G and shocks up to 100 G. However, it's essential to consider the specific application requirements and consult with a Bourns engineer if necessary.
The 3590S-2-501L is designed for a typical lifespan of 10-15 years, depending on the application conditions and environmental factors. Refer to the Bourns reliability report for more information.