Part Details for 3593 by Keystone Electronics Corp
Overview of 3593 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3593ES6#TRPBF | Analog Devices | 1MHz White LED Drvr w/ Out Dis | |
LT3593ES6#TRMPBF | Analog Devices | 1MHz White LED Drvr w/ Out Dis | |
LT3593EDC#TRMPBF | Analog Devices | 1MHz White LED Drvr w/ Out Dis |
Price & Stock for 3593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2246
|
Newark | Micro Jack, Pc Board, Crimp, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Contact Termination:Crimp Rohs Compliant: Yes |Keystone 3593 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-3593-ND
|
DigiKey | CONN PIN RCPT .032-.046 CRIMP Min Qty: 2500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0093 | Buy Now |
DISTI #
534-3593
|
Mouser Electronics | Circuit Board Hardware - PCB JACK RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70914589
|
RS | Micro Jack, Crimp Barrel, .032-.046 Pins, .530 L, 18AWG Max Wire, Brass/Gold | Keystone Electronics 3593 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4930 / $1.6310 | RFQ |
|
Onlinecomponents.com | Crimp Barrel Jack Gold Plated RoHS: Compliant |
14 In Stock |
|
$0.8400 / $4.4500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$2.1312 / $3.4560 | Buy Now |
Part Details for 3593
3593 CAD Models
3593 Part Data Attributes
|
3593
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
3593
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL |