There are no models available for this part yet.
Overview of 35943 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135943-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 40P20S with special ear |
Price & Stock for 35943 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC8843
|
Newark | P100-24 Heavy Duty |Molex 35943 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.5900 / $161.5500 | Buy Now | |
DISTI #
06H8659
|
Newark | P100-24 Heavy Duty |Molex 35943 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.9400 / $171.0800 | Buy Now | |
DISTI #
10210508
|
TestEquity LLC | Molex 35943 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Short Mesh Length 0.61m (24.00"), Approximate Break Strength 4354.49kg (9600 lbs) | 0 |
|
$160.6800 | Buy Now |