Part Details for 359900-000 by TE Connectivity
Overview of 359900-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073599-006-A01LF | Amphenol Communications Solutions | Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, Polarized, 6 Positions, 2.00mm (0.079in) Pitch. | |
10073599-006-A03LF | Amphenol Communications Solutions | Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, Polarized, 6 Positions, 2.00mm (0.079in) Pitch. | |
10073599-008LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 8 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 359900-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8425
|
Newark | Heat Shrink Cable Boots&end Caps Ktkk-0448 |Raychem Te Connectivity 359900-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$765.3000 / $783.2700 | Buy Now |
DISTI #
2266-359900-000-ND
|
DigiKey | KTKK-0448 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$861.9900 | Buy Now |
DISTI #
359900-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Cable Kits and Assemblies Low Fire Hazard - Bulk (Alt: 359900-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$359.9236 / $433.1284 | Buy Now |
DISTI #
571-359900-000
|
Mouser Electronics | Circular MIL Spec Backshells KTKK-0448 | 0 |
|
$808.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 9 Weeks Container: Box | 0Box |
|
$752.0300 | Buy Now |
DISTI #
RYCKTKK-0448
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCKTKK-0448 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADAPTOR ASSEMBLY RoHS: Compliant |
4 Partner Stock |
|
$748.3600 / $2,048.2300 | Buy Now |
DISTI #
36332567
|
Verical | Connector Adapters with Heat Shrinkable Screened Molded Parts RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$792.7600 / $808.3000 | Buy Now |
DISTI #
359900000-TEC
|
TME | 359900-000 Min Qty: 1 | 4 |
|
$723.5247 / $737.7055 | Buy Now |
DISTI #
RYCKTKK-0448
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCKTKK-0448 | 0 |
|
Buy Now |
Part Details for 359900-000
359900-000 CAD Models
359900-000 Part Data Attributes
|
359900-000
TE Connectivity
Buy Now
|
Compare Parts:
359900-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |