Part Details for 35J1R5E by Ohmite Mfg Co
Overview of 35J1R5E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 35J1R5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8465
|
Newark | Wirewound Resistor, 1.5 Ohm, 5W, 5%, Resistance:1.5Ohm, Product Range:30 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 35J1R5E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
35J1R5E-ND
|
DigiKey | RES 1.5 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6429 In Stock |
|
$1.2707 / $3.1300 | Buy Now |
DISTI #
2485-35J1R5E-ND
|
DigiKey | RES 1.5 OHM 5% 5W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2.0600 | Buy Now |
DISTI #
588-35J1R5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 1.5ohm 5% RoHS: Compliant | 331 |
|
$1.6600 / $3.1000 | Buy Now |
DISTI #
70578977
|
RS | 5W SILICONE 5% HIGH EN 1.5 OHM | Ohmite 35J1R5E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.5800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.5 Ohm 5% 5W AXL RoHS: Compliant |
4045 In Stock |
|
$2.1600 / $3.9700 | Buy Now |
DISTI #
35J1R5E
|
TTI | Wirewound Resistors - Through Hole 5watt 1.5ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.6800 / $1.9500 | Buy Now |
DISTI #
2448905
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9127 / $3.4501 | Buy Now |
DISTI #
2448905
|
Farnell | RES, 1R5, 5%, 5W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 250 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$1.8399 | Buy Now |
|
Master Electronics | Res Wirewound 1.5 Ohm 5% 5W AXL RoHS: Compliant |
4045 In Stock |
|
$2.1600 / $3.9700 | Buy Now |
Part Details for 35J1R5E
35J1R5E CAD Models
35J1R5E Part Data Attributes
|
35J1R5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
35J1R5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 460V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 1.024 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 8.7 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 460 V |