Part Details for 35NA33MEFC6.3X11 by Rubycon Corporation
Results Overview of 35NA33MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35NA33MEFC6.3X11 Information
35NA33MEFC6.3X11 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 35NA33MEFC6.3X11
35NA33MEFC6.3X11 CAD Models
35NA33MEFC6.3X11 Part Data Attributes
|
35NA33MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35NA33MEFC6.3X11
Rubycon Corporation
CAP ALUM 33UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.03465 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |