Part Details for 35USC10000MEFCSN22X45 by Rubycon Corporation
Results Overview of 35USC10000MEFCSN22X45 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35USC10000MEFCSN22X45 Information
35USC10000MEFCSN22X45 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35USC10000MEFCSN22X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35USC10000MEFCSN22X45
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10000 uF 35 V 20 SnapIn (Alt: 35USC10000MEFCSN22X45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 35USC10000MEFCSN22X45
35USC10000MEFCSN22X45 CAD Models
35USC10000MEFCSN22X45 Part Data Attributes
|
35USC10000MEFCSN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35USC10000MEFCSN22X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77482 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3590 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35USC10000MEFCSN22X45
This table gives cross-reference parts and alternative options found for 35USC10000MEFCSN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35USC10000MEFCSN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
380LX103M035H452A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | 35USC10000MEFCSN22X45 vs 380LX103M035H452A |
109LBB035M2BG | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | 35USC10000MEFCSN22X45 vs 109LBB035M2BG |
35USC10000MSN22X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 35USC10000MEFCSN22X45 vs 35USC10000MSN22X45 |
NRLR103M35V22X45SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 35USC10000MEFCSN22X45 vs NRLR103M35V22X45SF |
ECOS1VP103BB | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, CAN | 35USC10000MEFCSN22X45 vs ECOS1VP103BB |
NRLM103M35V22X45F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 35USC10000MEFCSN22X45 vs NRLM103M35V22X45F |
35USC10000MEFCSN22X45 Frequently Asked Questions (FAQ)
-
Rubycon recommends a symmetrical PCB layout with a solid ground plane, and keeping the capacitors away from high-frequency noise sources. A minimum of 1.5mm clearance around the capacitor is recommended for easy handling and rework.
-
The 35USC10000MEFCSN22X45 is designed to operate up to 125°C, but its performance may degrade above 105°C. Rubycon recommends derating the capacitor's voltage and current ratings by 20% for every 10°C above 105°C.
-
Rubycon recommends a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 2-4°C/second. Avoid using excessive soldering flux or applying excessive force during soldering.
-
The 35USC10000MEFCSN22X45 is designed to withstand moderate vibration levels. However, for high-vibration applications, Rubycon recommends using a capacitor with a more robust mechanical design, such as their 'V' series capacitors.
-
The capacitor's Equivalent Series Resistance (ESR) affects its high-frequency performance. A lower ESR generally results in better high-frequency filtering and reduced energy losses. Rubycon recommends considering the ESR value when selecting a capacitor for high-frequency applications.