Part Details for 35USC10000MEFCSN30X30 by Rubycon Corporation
Results Overview of 35USC10000MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35USC10000MEFCSN30X30 Information
35USC10000MEFCSN30X30 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 35USC10000MEFCSN30X30
35USC10000MEFCSN30X30 CAD Models
35USC10000MEFCSN30X30 Part Data Attributes
|
35USC10000MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35USC10000MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77482 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3590 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35USC10000MEFCSN30X30
This table gives cross-reference parts and alternative options found for 35USC10000MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35USC10000MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35USC10000MSN30X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 35USC10000MEFCSN30X30 vs 35USC10000MSN30X30 |
1103LEM3030LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | 35USC10000MEFCSN30X30 vs 1103LEM3030LKN08F0 |
1103LEM3030LKN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | 35USC10000MEFCSN30X30 vs 1103LEM3030LKN18E0 |
1103LEM3030LKN58E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | 35USC10000MEFCSN30X30 vs 1103LEM3030LKN58E0 |
1103LEM3030LKN48F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | 35USC10000MEFCSN30X30 vs 1103LEM3030LKN48F0 |
1103LEM3030LKN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | 35USC10000MEFCSN30X30 vs 1103LEM3030LKN9810 |
LA5-35V103MS43# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, | 35USC10000MEFCSN30X30 vs LA5-35V103MS43# |
2103LEM3030LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL | 35USC10000MEFCSN30X30 vs 2103LEM3030LKN98F0 |
B41231C7109M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 35USC10000MEFCSN30X30 vs B41231C7109M002 |
109LBB035M2DD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | 35USC10000MEFCSN30X30 vs 109LBB035M2DD |