Part Details for 35USC15000MEFCSN25X45 by Rubycon Corporation
Results Overview of 35USC15000MEFCSN25X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35USC15000MEFCSN25X45 Information
35USC15000MEFCSN25X45 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 35USC15000MEFCSN25X45
35USC15000MEFCSN25X45 CAD Models
35USC15000MEFCSN25X45 Part Data Attributes
|
35USC15000MEFCSN25X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35USC15000MEFCSN25X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.17371 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35USC15000MEFCSN25X45
This table gives cross-reference parts and alternative options found for 35USC15000MEFCSN25X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35USC15000MEFCSN25X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS-153M1VL3A2545 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | 35USC15000MEFCSN25X45 vs LS-153M1VL3A2545 |
LS-153M1VG2A2545 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | 35USC15000MEFCSN25X45 vs LS-153M1VG2A2545 |
35USG15000MEFCSN25X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 35USC15000MEFCSN25X45 vs 35USG15000MEFCSN25X45 |