Part Details for 36 T5 19-200ZA by OPTIBELT GmbH
Overview of 36 T5 19-200ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36 T5 19-200ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-T5-19-200ZA
|
TME | Belt pulley, T5, W: 25mm, whell width: 36mm, Ø: 29.4mm, aluminium Min Qty: 1 | 4 |
|
$4.8300 / $6.0000 | Buy Now |