Part Details for 36-244 by Ideal Industries Inc
Overview of 36-244 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36-244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1241
|
Newark | Screwdriver, Slot, 5/32" Dr, 7.563" Lg, Product Range:Slim Series, Blade Length:4", Overall Length:7.56", Tip Size:0.1563" Rohs Compliant: Na |Ideal 36-244 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7800 / $31.5700 | Buy Now |
DISTI #
74205500
|
RS | Electronic Screwdriver, Cabinet Tip, 5/32-Inch x 4-Inch | Ideal Industries 36-244 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1100 / $23.7800 | Buy Now |