-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8166
|
Newark | Pcb Plug, 4 Pole, 5.08Mm, Vertical |Altech 36.004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.0800 | Buy Now |
DISTI #
1920-36.004-ND
|
DigiKey | PCB PLUG, 4 POLE, 5.08MM, VERTIC Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1744 | Buy Now |
DISTI #
845-36.004
|
Mouser Electronics | Pluggable Terminal Blocks BU02/4 PCB RoHS: Compliant | 78 |
|
$1.4700 / $3.5800 | Buy Now |
DISTI #
70078118
|
RS | Terminal Block, PCB, Plug, Single Level, Screw Cage,4 Pos,5.08mm, Front,22-10AWG | Altech Corp 36.004 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $3.3900 | RFQ |
|
Future Electronics | 4 Position 5.08mm Spacing Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.5400 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Pluggable Terminal Block - Wire Entry Perpendicular to Plug-In (On Locking Tab Side) - 4 Position - 5.08 mm Pitch - 15A - 300V - 22 to 10 AWG - Green. RoHS: Compliant |
302 In Stock 350 Factory Stock |
|
$1.5100 / $1.9900 | Buy Now |
DISTI #
76495506
|
Verical | Conn Terminal Block 4 POS 5.08mm Screw Cable Mount 15A Min Qty: 50 Package Multiple: 50 Date Code: 2312 | Americas - 300 |
|
$2.3147 / $2.6358 | Buy Now |
|
Powell Electronics | Pluggable Terminal Blocks BU02/4 PCB Min Qty: 50 | 210 |
|
$1.9500 | Buy Now |
|
Master Electronics | Pluggable Terminal Block - Wire Entry Perpendicular to Plug-In (On Locking Tab Side) - 4 Position - 5.08 mm Pitch - 15A - 300V - 22 to 10 AWG - Green. RoHS: Compliant |
302 In Stock 350 Factory Stock |
|
$1.5100 / $1.9900 | Buy Now |
DISTI #
10120077
|
TestEquity LLC | Altech 36.004 PCB Plug, 4 Pole, 5.08mm, vertical AKZ1100/04-5.08, 15A, 300V, green | 0 |
|
$2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36.004
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.004
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 10 AWG |