Part Details for 36.11.9.005.4011 by FINDER SpA
Overview of 36.11.9.005.4011 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.11.9.005.4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W3468
|
Newark | General Purpose Relay, 36 Series, Power, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes |Finder 36.11.9.005.4011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8091 |
|
$2.6100 / $3.2900 | Buy Now |
DISTI #
36.11.9.005.4001
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, 15A, 10A/250VAC, PCB, 70Ω Min Qty: 1 | 2266 |
|
$1.6000 / $2.4800 | Buy Now |
DISTI #
2311438
|
element14 Asia-Pacific | RELAY, SPDT, 250VAC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 8091 |
|
$3.4595 / $4.4437 | Buy Now |
DISTI #
2311438
|
Farnell | RELAY, SPDT, 250VAC, 10A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 8091 |
|
$2.5822 / $3.2967 | Buy Now |
Part Details for 36.11.9.005.4011
36.11.9.005.4011 CAD Models
36.11.9.005.4011 Part Data Attributes
|
36.11.9.005.4011
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
36.11.9.005.4011
FINDER SpA
Electromechanical Relay, SPDT, MBB, 6.5VDC (Coil), 0.36W@5VDCmW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 15.2 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 19 mm | |
Coil Operate Voltage(DC) | 3.7 V | |
Coil Power | 360 mW | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 15.2mm x 15.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |