Part Details for 36.302 by Altech Corporation
Overview of 36.302 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8259
|
Newark | Pcb Plug, 2 Pole, 3.81Mm, Horizontal |Altech 36.302 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $1.1600 | Buy Now |
DISTI #
36.302-ND
|
DigiKey | PCB PLUG 2P 3.81MM HORZ AKZ1550/ Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0302 | Buy Now |
DISTI #
845-36.302
|
Mouser Electronics | Pluggable Terminal Blocks AKZ1550/2PC3.81mm RoHS: Compliant | 2072 |
|
$0.9320 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.6540 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 3.81mm Clamp RA Cable Mount 8A RoHS: Compliant |
985 In Stock 2347 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now |
|
Powell Electronics | PCB Plug, 2 Pole, 3.81mm, horizontal Min Qty: 100 | 361 |
|
$0.8500 | Buy Now |
|
Master Electronics | Conn Terminal Block F 2 POS 3.81mm Clamp RA Cable Mount 8A RoHS: Compliant |
985 In Stock 2347 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now |
DISTI #
10122960
|
TestEquity LLC | Altech 36.302 PCB Plug, 2 Pole, 3.81mm, horizontal AKZ1550/02-3.81, 8A, 300V, green | 0 |
|
$0.9900 | Buy Now |
Part Details for 36.302
36.302 CAD Models
36.302 Part Data Attributes
|
36.302
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.302
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |