Part Details for 36.419 by Altech Corporation
Overview of 36.419 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8297
|
Newark | Pcb Header, 19 Pole, 3.81Mm |Altech 36.419 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $6.2400 | Buy Now |
DISTI #
36.419-ND
|
DigiKey | PCB HDR 19P 3.81MM STLZ1550/19G3 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4044 | Buy Now |
DISTI #
845-36.419
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 19 Pole, 3.81mm | 0 |
|
$3.6900 / $4.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $3.7700 | Buy Now |
DISTI #
10120121
|
TestEquity LLC | Altech 36.419 PCB Header, 19 Pole, 3.81mm STLZ1550/19G-3.81-H, horizontal | 0 |
|
$4.5600 | Buy Now |