Part Details for 36.452 by Altech Corporation
Overview of 36.452 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8299
|
Newark | Pcb Header, 2 Pole, 3.81Mm |Altech 36.452 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6250 | Buy Now |
DISTI #
36.452-ND
|
DigiKey | PCB HDR 2P 3.81MM STLZ1550/02G3. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5681 | Buy Now |
DISTI #
845-36.452
|
Mouser Electronics | Pluggable Terminal Blocks STLZ1555/2-wPC3.81mm RoHS: Compliant | 0 |
|
$0.4540 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.3210 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant |
300 In Stock 362 Factory Stock |
|
$0.3365 / $0.4923 | Buy Now |
|
Powell Electronics | PCB Header, 2 Pole, 3.81mm Min Qty: 100 | 239 |
|
$0.4200 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant |
300 In Stock 362 Factory Stock |
|
$0.3365 / $0.4923 | Buy Now |
DISTI #
10122964
|
TestEquity LLC | Altech 36.452 PCB Header, 2 Pole, 3.81mm STLZ1550/02G-3.81-V, vertical | 0 |
|
$0.4800 | Buy Now |
Part Details for 36.452
36.452 CAD Models
36.452 Part Data Attributes
|
36.452
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.452
Altech Corporation
Terminal Blocks STLZ1555/2-wPC3.81mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 52 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |