Part Details for 36.453 by Altech Corporation
Overview of 36.453 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8300
|
Newark | Pcb Header, 3 Pole, 3.81Mm |Altech 36.453 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.9250 | Buy Now |
DISTI #
36.453-ND
|
DigiKey | PCB HDR 3P 3.81MM STLZ1550/03G3. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8408 | Buy Now |
DISTI #
845-36.453
|
Mouser Electronics | Pluggable Terminal Blocks STLZ1555/3-wPC3.81mm RoHS: Compliant | 0 |
|
$0.7870 / $1.3800 | Order Now |
|
Future Electronics | STLZ1555-W Green 3 Position 3.81 mm Vertical Closed End Terminal Block Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.7950 / $0.9150 | Buy Now |
|
Onlinecomponents.com | PCB Connector Terminal Block - Vertical (Closed End) - 3 Pole - Single Level - 3.81mm Pitch - 8A - 300V - STLZ1555-W Series - Solder. RoHS: Compliant | 1400 Factory Stock |
|
$0.4846 / $0.7286 | Buy Now |
|
Powell Electronics | PCB Header, 3 Pole, 3.81mm Min Qty: 100 | 1056 |
|
$0.6200 | Buy Now |
|
Master Electronics | PCB Connector Terminal Block - Vertical (Closed End) - 3 Pole - Single Level - 3.81mm Pitch - 8A - 300V - STLZ1555-W Series - Solder. RoHS: Compliant | 1400 Factory Stock |
|
$0.4846 / $0.7286 | Buy Now |
DISTI #
10122965
|
TestEquity LLC | Altech 36.453 PCB Header, 3 Pole, 3.81mm STLZ1550/03G-3.81-V, vertical | 0 |
|
$0.7200 | Buy Now |
Part Details for 36.453
36.453 CAD Models
36.453 Part Data Attributes
|
36.453
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
36.453
Altech Corporation
Terminal Blocks STLZ1555/3-wPC3.81mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 53 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |