Part Details for 36.468 by Altech Corporation
Overview of 36.468 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36.468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8315
|
Newark | Pcb Header, 18 Pole, 3.81Mm |Altech 36.468 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $5.9000 | Buy Now |
DISTI #
36.468-ND
|
DigiKey | PCB HDR 18P 3.81MM STLZ1550/18G3 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1628 | Buy Now |
DISTI #
845-36.468
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 18 Pole, 3.81mm | 0 |
|
$3.4900 / $3.9500 | Order Now |
DISTI #
71972682
|
RS | PCB Header,18P,3.81mm PS, STLZ1550/18G-3.81-V, Vertical | Altech Corp 36.468 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $3.5600 | Buy Now |
DISTI #
10120127
|
TestEquity LLC | Altech 36.468 PCB Header, 18 Pole, 3.81mm STLZ1550/18G-3.81-V, vertical | 0 |
|
$4.3100 | Buy Now |