Part Details for 360-H-1SEC (ALTERNATE: 98086105) by Time Mark Corporation
Overview of 360-H-1SEC (ALTERNATE: 98086105) by Time Mark Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-H-1SEC (ALTERNATE: 98086105)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70356779
|
RS | Time Delay Relay, DPDT, On-Delay, 1 Sec. to 1023 Sec., 10 A, 240 VAC, 360 Series | Time Mark Corporation 360-H-1SEC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$92.7300 / $115.9100 | Buy Now |